PB-5R0V104 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,83000 €
Datasheet
100 mF (EDLC) Supercapacitor 5 V Radial, Can 4Ohm @ 100Hz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mF (EDLC) Supercapacitor 5 V Radial, Can 4Ohm @ 100Hz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor

PB-5R0V104

DigiKey Part Number
283-2512-ND
Manufacturer
Manufacturer Product Number
PB-5R0V104
Description
CAP 100MF -20% +80% 5V T/H
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5 V Radial, Can 4Ohm @ 100Hz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
4Ohm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.287" (7.30mm)
Size / Dimension
0.445" L x 0.236" W (11.30mm x 6.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes