PCC-2-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.255
Unit Price: 3,52000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.157
Unit Price: 2,72000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,13680 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,13660 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 35
Unit Price: 4,25800 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 9,48000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,42800 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,10223 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 948
Unit Price: 4,85000 €
Datasheet
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
PCC Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCC-2-R

DigiKey Part Number
283-PCC-2-R-ND
Manufacturer
Manufacturer Product Number
PCC-2-R
Description
FUSE BRD MT 2A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.2
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/PCB-2-REaton - Electronics Division1.255283-2759-ND3,52000 €Parametric Equivalent
BK/PCC-2-REaton - Electronics Division2.157283-2766-ND2,72000 €Parametric Equivalent
BK/PCF-2-REaton - Electronics Division0283-BK/PCF-2-R-ND6,13680 €Parametric Equivalent
BK/PCH-2-REaton - Electronics Division0283-BK/PCH-2-R-ND7,13660 €Parametric Equivalent
PCB-2-REaton - Electronics Division35283-PCB-2-R-ND4,25800 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,50000 €22,50 €
104,15200 €41,52 €
153,96067 €59,41 €
253,73240 €93,31 €
353,58914 €125,62 €
503,44320 €172,16 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €