Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct




PCC-1-R | |
|---|---|
DigiKey Part Number | 283-PCC-1-R-ND |
Manufacturer | |
Manufacturer Product Number | PCC-1-R |
Description | FUSE BRD MT 1A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.02 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/PCB-1-R | Eaton - Electronics Division | 1.769 | 283-2756-ND | 3,28000 € | Parametric Equivalent |
| BK/PCC-1-R | Eaton - Electronics Division | 3.252 | 283-2763-ND | 2,78000 € | Parametric Equivalent |
| BK/PCF-1-R | Eaton - Electronics Division | 0 | 283-BK/PCF-1-R-ND | 6,32830 € | Parametric Equivalent |
| BK/PCH-1-R | Eaton - Electronics Division | 0 | 283-BK/PCH-1-R-ND | 7,35740 € | Parametric Equivalent |
| PCB-1-R | Eaton - Electronics Division | 0 | 283-PCB-1-R-ND | 4,53600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,53600 € | 22,68 € |
| 10 | 4,18500 € | 41,85 € |
| 15 | 3,99200 € | 59,88 € |
| 25 | 3,76240 € | 94,06 € |
| 35 | 3,61800 € | 126,63 € |
| 50 | 3,47080 € | 173,54 € |
| Unit Price without VAT: | 4,53600 € |
|---|---|
| Unit Price with VAT: | 5,39784 € |








