Direct
Direct
Similar




PCB-1-R | |
|---|---|
DigiKey Part Number | 283-PCB-1-R-ND |
Manufacturer | |
Manufacturer Product Number | PCB-1-R |
Description | FUSE BRD MT 1A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCB-1-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.02 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80811000075 | Littelfuse Inc. | 0 | 80811000075-ND | 2,02999 € | Direct |
| 80811000440 | Littelfuse Inc. | 0 | WK6288-ND | 1,80503 € | Direct |
| 7100.1165.13 | SCHURTER Inc. | 495 | 486-5912-ND | 2,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,50000 € | 22,50 € |
| 10 | 4,15200 € | 41,52 € |
| 15 | 3,96067 € | 59,41 € |
| 25 | 3,73240 € | 93,31 € |
| 35 | 3,58914 € | 125,62 € |
| 50 | 3,44320 € | 172,16 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |




