Similar
Direct



PC06F1A | |
|---|---|
DigiKey Part Number | 283-2591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC06F1A |
Description | FUSE BRD MNT 1A 32VAC 32VDC 0603 |
Customer Reference | |
Detailed Description | 1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.00616 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.021" H (1.60mm x 0.81mm x 0.53mm) |
Current Rating (Amps) | DC Cold Resistance 0.065 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/0603FA1-R | Eaton - Electronics Division | 722 | 283-2556-1-ND | 1,10000 € | Similar |
| 0438001.WR | Littelfuse Inc. | 11.695 | F2947CT-ND | 1,55000 € | Direct |



