1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/0603FA1-R

DigiKey Part Number
283-2556-2-ND - Tape & Reel (TR)
283-2556-1-ND - Cut Tape (CT)
283-2556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/0603FA1-R
Description
FUSE BRD MNT 1A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/0603FA1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.0025
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0467001.NRLittelfuse Inc.55.031F1393CT-ND1,55000 €Direct
3412.0115.22SCHURTER Inc.481486-1666-1-ND0,89000 €Direct
3412.0115.24SCHURTER Inc.10486-3412.0115.24CT-ND0,81000 €Direct
F0603E1R00FSTRKYOCERA AVX1.087478-2862-1-ND0,38000 €Direct
MFU0603FF01000P100Vishay26.026MFU06031.00CT-ND0,29000 €Direct
In-Stock: 722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,90800 €4,54 €
100,83800 €8,38 €
500,69540 €34,77 €
1000,64160 €64,16 €
2500,57668 €144,17 €
5000,53178 €265,89 €
1.0000,49019 €490,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50194 €2.509,70 €
10.0000,46583 €4.658,30 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €