113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA82CA

DigiKey Part Number
283-P4SMA82CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA82CA
Description
TVS DIODE 70.1VWM 113VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,06831 €20.493,00 €
Unit Price without VAT:0,06831 €
Unit Price with VAT:0,08129 €