


P4SMA7-5A | |
|---|---|
DigiKey Part Number | 283-P4SMA7-5ATR-ND - Tape & Reel (TR) 283-P4SMA7-5ACT-ND - Cut Tape (CT) 283-P4SMA7-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA7-5A |
Description | TVS DIODE 6.4VWM 11.3VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16880 € | 16,88 € |
| 500 | 0,12642 € | 63,21 € |
| 1.000 | 0,11273 € | 112,73 € |
| 2.000 | 0,10120 € | 202,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08871 € | 443,55 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

