


P4SMA43A | |
|---|---|
DigiKey Part Number | 283-P4SMA43ATR-ND - Tape & Reel (TR) 283-P4SMA43ACT-ND - Cut Tape (CT) 283-P4SMA43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA43A |
Description | TVS DIODE 36.8VWM 59.3VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,09872 € | 49,36 € |
| 1.000 | 0,08766 € | 87,66 € |
| 2.000 | 0,07833 € | 156,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09654 € | 482,70 € |
| 10.000 | 0,08827 € | 882,70 € |
| 15.000 | 0,08405 € | 1.260,75 € |
| 25.000 | 0,07931 € | 1.982,75 € |
| 35.000 | 0,07650 € | 2.677,50 € |
| 50.000 | 0,07378 € | 3.689,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

