


P4SMA36CA | |
|---|---|
DigiKey Part Number | 283-P4SMA36CATR-ND - Tape & Reel (TR) 283-P4SMA36CACT-ND - Cut Tape (CT) 283-P4SMA36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36CA |
Description | TVS DIODE 30.8VWM 49.9VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 8.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14070 € | 14,07 € |
| 500 | 0,10478 € | 52,39 € |
| 1.000 | 0,09318 € | 93,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06935 € | 346,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

