


P4SMA300CA | |
|---|---|
DigiKey Part Number | 283-P4SMA300CATR-ND - Tape & Reel (TR) 283-P4SMA300CACT-ND - Cut Tape (CT) 283-P4SMA300CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300CA |
Description | TVS DIODE 256VWM 414VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,12882 € | 64,41 € |
| 1.000 | 0,11488 € | 114,88 € |
| 2.000 | 0,10315 € | 206,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08791 € | 439,55 € |
| 10.000 | 0,08026 € | 802,60 € |
| 15.000 | 0,07636 € | 1.145,40 € |
| 25.000 | 0,07198 € | 1.799,50 € |
| 35.000 | 0,06939 € | 2.428,65 € |
| 50.000 | 0,06686 € | 3.343,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

