

P4SMA24A | |
---|---|
DigiKey Part Number | 283-P4SMA24ATR-ND - Tape & Reel (TR) 283-P4SMA24ACT-ND - Cut Tape (CT) 283-P4SMA24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24A |
Description | TVS DIODE 20.5VWM 33.2VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21400 € | 2,14 € |
100 | 0,13520 € | 13,52 € |
500 | 0,10072 € | 50,36 € |
1.000 | 0,08957 € | 89,57 € |
2.000 | 0,08018 € | 160,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07349 € | 367,45 € |
10.000 | 0,06687 € | 668,70 € |
15.000 | 0,06350 € | 952,50 € |
25.000 | 0,05970 € | 1.492,50 € |
35.000 | 0,05746 € | 2.011,10 € |
50.000 | 0,05527 € | 2.763,50 € |
125.000 | 0,05048 € | 6.310,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |