


P4SMA20A | |
|---|---|
DigiKey Part Number | 283-P4SMA20ATR-ND - Tape & Reel (TR) 283-P4SMA20ACT-ND - Cut Tape (CT) 283-P4SMA20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20A |
Description | TVS DIODE 17.1VWM 27.7VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 14.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,10562 € | 52,81 € |
| 1.000 | 0,09393 € | 93,93 € |
| 2.000 | 0,08408 € | 168,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08378 € | 837,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

