


P4SMA200A | |
|---|---|
DigiKey Part Number | 283-P4SMA200ATR-ND - Tape & Reel (TR) 283-P4SMA200ACT-ND - Cut Tape (CT) 283-P4SMA200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A |
Description | TVS DIODE 171VWM 274VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,09252 € | 46,26 € |
| 1.000 | 0,09208 € | 92,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08090 € | 404,50 € |
| 10.000 | 0,06627 € | 662,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

