


P4SMA15CA | |
|---|---|
DigiKey Part Number | 283-P4SMA15CATR-ND - Tape & Reel (TR) 283-P4SMA15CACT-ND - Cut Tape (CT) 283-P4SMA15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA |
Description | TVS DIODE 12.8VWM 21.2VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14650 € | 14,65 € |
| 500 | 0,10912 € | 54,56 € |
| 1.000 | 0,09705 € | 97,05 € |
| 2.000 | 0,08688 € | 173,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07373 € | 368,65 € |
| 10.000 | 0,06709 € | 670,90 € |
| 15.000 | 0,06370 € | 955,50 € |
| 25.000 | 0,05990 € | 1.497,50 € |
| 35.000 | 0,05765 € | 2.017,75 € |
| 50.000 | 0,05546 € | 2.773,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

