


P4SMA100A | |
|---|---|
DigiKey Part Number | 283-P4SMA100ATR-ND - Tape & Reel (TR) 283-P4SMA100ACT-ND - Cut Tape (CT) 283-P4SMA100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA100A |
Description | TVS DIODE 85.5VWM 137VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14240 € | 14,24 € |
| 500 | 0,10610 € | 53,05 € |
| 1.000 | 0,09436 € | 94,36 € |
| 2.000 | 0,08446 € | 168,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07373 € | 368,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

