
NRG2105F4000B2F | |
|---|---|
DigiKey Part Number | 283-NRG2105F4000B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRG2105F4000B2F |
Description | THERMISTOR 100K OHM 4000 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,92320 € | 23,08 € |
| 50 | 0,88220 € | 44,11 € |
| 100 | 0,84440 € | 84,44 € |
| 500 | 0,76842 € | 384,21 € |
| 1.000 | 0,74019 € | 740,19 € |
| 5.000 | 0,68336 € | 3.416,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




