Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

103AT-4-70374 | |
|---|---|
DigiKey Part Number | 4316-103AT-4-70374-ND |
Manufacturer | |
Manufacturer Product Number | 103AT-4-70374 |
Description | NTC THERMISTOR 10KOHM 1% SHAPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 90°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,59200 € | 2,96 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,47810 € | 47,81 € |
| 500 | 0,43234 € | 216,17 € |
| 1.000 | 0,41534 € | 415,34 € |
| 5.000 | 0,38116 € | 1.905,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |








