



NRBG105J3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBG105J3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG105J3950B1F |
Description | NTC 100K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33840 € | 16,92 € |
| 100 | 0,32220 € | 32,22 € |
| 500 | 0,28990 € | 144,95 € |
| 1.000 | 0,27788 € | 277,88 € |
| 5.000 | 0,25371 € | 1.268,55 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |






