



NRBG105F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBG105F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG105F3950B1F |
Description | NTC 100K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37570 € | 37,57 € |
| 500 | 0,33860 € | 169,30 € |
| 1.000 | 0,32482 € | 324,82 € |
| 5.000 | 0,29710 € | 1.485,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







