



MSMA2512R0010FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0010FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0010FENCT-ND - Cut Tape (CT) 283-MSMA2512R0010FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0010FEN |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R001ELF | Bourns Inc. | 17.239 | CRF2512-FZ-R001ELFCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,19180 € | 19,18 € |
| 250 | 0,16664 € | 41,66 € |
| 500 | 0,15084 € | 75,42 € |
| 1.000 | 0,13741 € | 137,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12654 € | 506,16 € |
| 8.000 | 0,11761 € | 940,88 € |
| 12.000 | 0,11303 € | 1.356,36 € |
| 20.000 | 0,10785 € | 2.157,00 € |
| 28.000 | 0,10476 € | 2.933,28 € |
| 40.000 | 0,10174 € | 4.069,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

