CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2512-FZ-R001ELF

DigiKey Part Number
CRF2512-FZ-R001ELFTR-ND - Tape & Reel (TR)
CRF2512-FZ-R001ELFCT-ND - Cut Tape (CT)
CRF2512-FZ-R001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2512-FZ-R001ELF
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF2512-FZ-R001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26900 €2,69 €
250,22840 €5,71 €
500,20280 €10,14 €
1000,18100 €18,10 €
2500,15704 €39,26 €
5000,14208 €71,04 €
1.0000,12934 €129,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10932 €437,28 €
8.0000,10150 €812,00 €
12.0000,09749 €1.169,88 €
20.0000,09295 €1.859,00 €
28.0000,09024 €2.526,72 €
40.0000,08760 €3.504,00 €
48.0000,08633 €4.143,84 €
96.0000,08367 €8.032,32 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €