



MSMA2010R0050FDN | |
|---|---|
DigiKey Part Number | 283-MSMA2010R0050FDNTR-ND - Tape & Reel (TR) 283-MSMA2010R0050FDNCT-ND - Cut Tape (CT) 283-MSMA2010R0050FDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2010R0050FDN |
Description | RES 0.005 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2010-FZ-R005ELF | Bourns Inc. | 3.960 | 118-CRF2010-FZ-R005ELFCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,23430 € | 23,43 € |
| 250 | 0,20404 € | 51,01 € |
| 500 | 0,18508 € | 92,54 € |
| 1.000 | 0,16896 € | 168,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15081 € | 603,24 € |
| 8.000 | 0,14043 € | 1.123,44 € |
| 12.000 | 0,13510 € | 1.621,20 € |
| 20.000 | 0,12907 € | 2.581,40 € |
| 28.000 | 0,12548 € | 3.513,44 € |
| 40.000 | 0,12197 € | 4.878,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

