New Product
5 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2010-FZ-R005ELF

DigiKey Part Number
118-CRF2010-FZ-R005ELFTR-ND - Tape & Reel (TR)
118-CRF2010-FZ-R005ELFCT-ND - Cut Tape (CT)
118-CRF2010-FZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2010-FZ-R005ELF
Description
METAL STRIP 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSMA2010R0050FDNEaton - Electronics Division6.653283-MSMA2010R0050FDNCT-ND0,54000 €Parametric Equivalent
In-Stock: 3.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36500 €3,65 €
250,31120 €7,78 €
500,27700 €13,85 €
1000,24790 €24,79 €
2500,21608 €54,02 €
5000,19610 €98,05 €
1.0000,17912 €179,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15245 €609,80 €
8.0000,14204 €1.136,32 €
12.0000,13670 €1.640,40 €
20.0000,13065 €2.613,00 €
28.0000,12705 €3.557,40 €
40.0000,12353 €4.941,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €