



MFL1206R0400FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0400FSTR-ND - Tape & Reel (TR) 283-MFL1206R0400FSCT-ND - Cut Tape (CT) 283-MFL1206R0400FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0400FS |
Description | RES 0.04 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10008 € | 25,02 € |
| 500 | 0,09014 € | 45,07 € |
| 1.000 | 0,08169 € | 81,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06997 € | 349,85 € |
| 10.000 | 0,06480 € | 648,00 € |
| 15.000 | 0,06215 € | 932,25 € |
| 25.000 | 0,05915 € | 1.478,75 € |
| 35.000 | 0,05736 € | 2.007,60 € |
| 50.000 | 0,05561 € | 2.780,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

