Similar
Similar



MPIA4040R4-R47-R | |
|---|---|
DigiKey Part Number | MPIA4040R4-R47-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R4-R47-R |
Description | FIXED IND 450NH 8.1A 8.2 MOHM |
Customer Reference | |
Detailed Description | 450 nH Shielded Molded Inductor 8.1 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V2-R47-R | Eaton - Electronics Division | 2.918 | 283-4735-1-ND | 1,50000 € | Similar |
| SRP1038A-R45M | Bourns Inc. | 184 | SRP1038A-R45MCT-ND | 0,91000 € | Similar |



