470 nH Shielded Molded Inductor 8.5 A 13mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 8.5 A 13mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4020V2-R47-R

DigiKey Part Number
283-4735-2-ND - Tape & Reel (TR)
283-4735-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPIA4020V2-R47-R
Description
FIXED IND 470NH 8.5A 13 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 8.5 A 13mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,24400 €12,44 €
251,15080 €28,77 €
501,08480 €54,24 €
1001,02280 €102,28 €
2500,94632 €236,58 €
5000,89232 €446,16 €
1.0000,84148 €841,48 €
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €