MPIA4040R4-6R8-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 6.666
Unit Price: 1,05000 €
Datasheet

Similar


TDK
In Stock: 3.792
Unit Price: 1,24000 €
Datasheet
6.8 µH Shielded Molded Inductor 2.4 A 91mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 2.4 A 91mOhm Max Nonstandard
MPI4040 Series_View 2

MPIA4040R4-6R8-R

DigiKey Part Number
MPIA4040R4-6R8-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R4-6R8-R
Description
FIXED IND 6.8UH 2.4A 91 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 2.4 A 91mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
91mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes