


MPIA4020V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V2-6R8-RTR-ND - Tape & Reel (TR) 283-MPIA4020V2-6R8-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-6R8-R |
Description | FIXED IND 6.8UH 2A 192 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2 A 192mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 192mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-6R8-R | Eaton - Electronics Division | 1.330 | 283-MPIA4020V3-6R8-RCT-ND | 0,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,79640 € | 19,91 € |
| 50 | 0,75080 € | 37,54 € |
| 100 | 0,70780 € | 70,78 € |
| 250 | 0,65488 € | 163,72 € |
| 500 | 0,61748 € | 308,74 € |
| 1.000 | 0,58226 € | 582,26 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

