MPI4040R2-1R0-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 11.933
Unit Price: 1,03000 €
Datasheet

Similar


Vishay Dale
In Stock: 12.631
Unit Price: 0,82000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,92000 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 4.6 A 25mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4040R2-1R0-R

DigiKey Part Number
513-1777-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI4040R2-1R0-R
Description
FIXED IND 1UH 4.6A 25 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.6 A 25mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Shielded
DC Resistance (DCR)
25mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes