
MPI4015V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-4707-2-ND - Tape & Reel (TR) 283-4707-1-ND - Cut Tape (CT) 283-4707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-1R0-R |
Description | FIXED IND 1UH 5.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.5 A 27mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPI4015V2-1R0-R Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84400 € | 8,44 € |
| 100 | 0,69390 € | 69,39 € |
| 1.000 | 0,57537 € | 575,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52517 € | 1.575,51 € |
| 6.000 | 0,49534 € | 2.972,04 € |
| 9.000 | 0,47870 € | 4.308,30 € |
| 15.000 | 0,47007 € | 7.051,05 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

