Direct
Similar
Similar
Similar

MPI4040R1-1R0-R | |
|---|---|
DigiKey Part Number | 283-4130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R1-1R0-R |
Description | FIXED IND 1UH 3.7A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.7 A 40mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1816 (4540 Metric) |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4012V2-1R0-R | Eaton - Electronics Division | 0 | 283-MPI4012V2-1R0-RTR-ND | 0,69761 € | Direct |
| IHLP1616BZER1R0M01 | Vishay Dale | 2.776 | 541-1047-1-ND | 0,79000 € | Similar |
| IHLP1616BZER1R0MA1 | Vishay Dale | 544 | 541-IHLP1616BZER1R0MA1CT-ND | 0,78000 € | Similar |
| SRP4020TA-1R0M | Bourns Inc. | 0 | SRP4020TA-1R0MCT-ND | 0,91000 € | Similar |





