IHLP-1616BZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER1R0MA1

DigiKey Part Number
541-IHLP1616BZER1R0MA1TR-ND - Tape & Reel (TR)
541-IHLP1616BZER1R0MA1CT-ND - Cut Tape (CT)
541-IHLP1616BZER1R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER1R0MA1
Description
IHLP-1616BZ-A1 1 20% ER E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.75 A 37mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63000 €6,30 €
1000,51750 €51,75 €
1.0000,43344 €433,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41043 €1.641,72 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €