Similar
Similar

MP2-R47-R | |
|---|---|
DigiKey Part Number | MP2-R47-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2-R47-R |
Description | FIXED IND 470NH 2.02A 75 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 2.02 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2-R47-R Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Q @ Freq 10 @ 300kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 300MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 3.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2A-470-R | Eaton - Electronics Division | 0 | 283-MP2A-470-RTR-ND | 3,06082 € | Similar |
| MPLCG0630LR47 | KEMET | 3.727 | 399-10964-1-ND | 1,21000 € | Similar |


