Similar
Similar

MP2A-470-R | |
|---|---|
DigiKey Part Number | 283-MP2A-470-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2A-470-R |
Description | FIXED IND 47UH 640MA 727 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 640 mA 727mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2A-470-R Models |
Category | Current - Saturation (Isat) 660mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 727mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDC2512ER470M | Vishay Dale | 0 | IDC2512ER470M-ND | 0,44673 € | Similar |
| VLCF5020T-470MR40 | TDK | 801 | 445-3202-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 3,06082 € | 11.937,20 € |
| Unit Price without VAT: | 3,06082 € |
|---|---|
| Unit Price with VAT: | 3,64238 € |



