MP2-330-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 15.417
Unit Price: 3,55000 €
Datasheet
Image for MP2-330-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-330-R

DigiKey Part Number
MP2-330-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2-330-R
Description
FIXED IND 33UH 640MA 556 MOHM
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 640 mA 556mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MP2-330-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
556mOhm Max
Series
Q @ Freq
65 @ 300kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
35MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
370mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2A-330-REaton - Electronics Division15.417283-5254-1-ND3,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes