
MP2A-330-R | |
|---|---|
DigiKey Part Number | 283-5254-2-ND - Tape & Reel (TR) 283-5254-1-ND - Cut Tape (CT) 283-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2A-330-R |
Description | FIXED IND 33UH 790MA 476 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 790 mA 476mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2A-330-R Models |
Category | Current - Saturation (Isat) 790mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 476mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,94300 € | 29,43 € |
| 100 | 2,42000 € | 242,00 € |
| 1.000 | 2,30509 € | 2.305,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 1,88324 € | 7.344,64 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

