MP2-100-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,05468 €
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 560
Unit Price: 1,57000 €
Datasheet
Image for MP2-100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-100-R

DigiKey Part Number
283-4269-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2-100-R
Description
FIXED IND 10UH 980MA 240 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 980 mA 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MP2-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
55 @ 300kHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes