
83103C | |
|---|---|
DigiKey Part Number | 811-2607-2-ND - Tape & Reel (TR) 811-2607-1-ND - Cut Tape (CT) 811-2607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 83103C |
Description | FIXED IND 10UH 750MA 185 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 750 mA 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.04A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.205" W (7.80mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29000 € | 12,90 € |
| 100 | 1,06090 € | 106,09 € |
| 1.000 | 0,92170 € | 921,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,81660 € | 1.796,52 € |
| 4.400 | 0,77024 € | 3.389,06 € |
| 6.600 | 0,75303 € | 4.970,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

