
72V85L12PAG | |
|---|---|
DigiKey Part Number | 800-72V85L12PAG-ND |
Manufacturer | |
Manufacturer Product Number | 72V85L12PAG |
Description | IC FIFO ASYNC 8KX9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 144K (8K x 9 x 2) Bi-Directional 56-TSSOP |
Category | Expansion Type Depth, Width |
Manufacturer Renesas Electronics Corporation | Programmable Flags Support No |
Series | Retransmit Capability Yes |
Packaging Tube | FWFT Support No |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Memory Size 144K (8K x 9 x 2) | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Voltage - Supply 3 V ~ 3.6 V | Supplier Device Package 56-TSSOP |
Bus Directional Bi-Directional | Base Product Number |

