Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV14V300Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV14V300Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV14V300Y-AP |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 4.5 kA |
Series | Energy 118J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV14V300Y | Eaton - Electronics Division | 755 | 283-MOV14V300Y-ND | 0,30000 € | Parametric Equivalent |
| 471KH14 | YAGEO | 0 | 13-471KH14-ND | 0,18170 € | Parametric Equivalent |
| 471KH14-F | YAGEO | 0 | 13-471KH14-F-ND | 0,18170 € | Parametric Equivalent |
| 471KH14-FP10 | YAGEO | 0 | 13-471KH14-FP10-ND | 0,18170 € | Parametric Equivalent |
| 471KH14-FP10TB | YAGEO | 0 | 13-471KH14-FP10TB-ND | 0,16752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14664 € | 73,32 € |
| Unit Price without VAT: | 0,14664 € |
|---|---|
| Unit Price with VAT: | 0,17450 € |



