
MOV14V300Y | |
|---|---|
DigiKey Part Number | 283-MOV14V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V300Y |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 4.5 kA |
Series | Energy 118J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18480 € | 4,62 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,14716 € | 36,79 € |
| 500 | 0,13980 € | 69,90 € |
| 1.000 | 0,13375 € | 133,75 € |
| 2.500 | 0,12736 € | 318,40 € |
| 5.000 | 0,12351 € | 617,55 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

