Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V250Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V250Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V250Y-AP |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V250Y | Eaton - Electronics Division | 3.974 | 283-MOV10V250Y-ND | 0,18000 € | Parametric Equivalent |
| 391KH10 | YAGEO | 0 | 13-391KH10-ND | 0,09758 € | Parametric Equivalent |
| 391KH10-F | YAGEO | 0 | 13-391KH10-F-ND | 0,09758 € | Parametric Equivalent |
| 391KH10-FTB | YAGEO | 0 | 13-391KH10-FTB-ND | 0,13030 € | Parametric Equivalent |
| 391KH10-FTR | YAGEO | 0 | 13-391KH10-FTR-ND | 0,12458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,07602 € | 95,03 € |
| Unit Price without VAT: | 0,07602 € |
|---|---|
| Unit Price with VAT: | 0,09046 € |



