
MOV10V250Y | |
|---|---|
DigiKey Part Number | 283-MOV10V250Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V250Y |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10480 € | 2,62 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08188 € | 20,47 € |
| 500 | 0,07740 € | 38,70 € |
| 1.000 | 0,07372 € | 73,72 € |
| 3.000 | 0,06918 € | 207,54 € |
| 5.000 | 0,06750 € | 337,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

