Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV07V510Y | |
|---|---|
DigiKey Part Number | 283-MOV07V510Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V510Y |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 52J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV07V510Y-AP | Eaton - Electronics Division | 0 | 283-MOV07V510Y-APTB-ND | 0,07322 € | Parametric Equivalent |
| 821KH07 | YAGEO | 0 | 13-821KH07-ND | 0,09463 € | Parametric Equivalent |
| 821KH07-F | YAGEO | 0 | 13-821KH07-F-ND | 0,09463 € | Parametric Equivalent |
| 821KH07-FTB | YAGEO | 0 | 13-821KH07-FTB-ND | 0,09121 € | Parametric Equivalent |
| 821KH07-FTR | YAGEO | 0 | 13-821KH07-FTR-ND | 0,08176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10960 € | 2,74 € |
| 100 | 0,09320 € | 9,32 € |
| 250 | 0,08556 € | 21,39 € |
| 500 | 0,08092 € | 40,46 € |
| 1.600 | 0,07490 € | 119,84 € |
| 3.200 | 0,07215 € | 230,88 € |
| 6.400 | 0,06988 € | 447,23 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




