Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

821KH07 | |
|---|---|
DigiKey Part Number | 13-821KH07-ND |
Manufacturer | |
Manufacturer Product Number | 821KH07 |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 902 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 52J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821KH07-F | YAGEO | 0 | 13-821KH07-F-ND | 0,05942 € | Parametric Equivalent |
| 821KH07-FTB | YAGEO | 0 | 13-821KH07-FTB-ND | 0,07131 € | Parametric Equivalent |
| 821KH07-FTR | YAGEO | 0 | 13-821KH07-FTR-ND | 0,07131 € | Parametric Equivalent |
| 821KH07-O | YAGEO | 0 | 13-821KH07-O-ND | 0,05942 € | Parametric Equivalent |
| 821KH07-OTB | YAGEO | 0 | 13-821KH07-OTB-ND | 0,07131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05659 € | 169,77 € |
| Unit Price without VAT: | 0,05659 € |
|---|---|
| Unit Price with VAT: | 0,06734 € |


