Similar
Similar
Similar
Similar
Similar
Similar




MLVA06V05C270 | |
|---|---|
DigiKey Part Number | 283-2994-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA06V05C270 |
Description | VARISTOR 8V 30A 0603 |
Customer Reference | |
Detailed Description | 8 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 270 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 6.4 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V05C270-R | Eaton - Electronics Division | 9.642 | 283-MLVA06V05C270-RCT-ND | 0,30000 € | Similar |
| ESD03A5V5R17V | Stackpole Electronics Inc | 5.692 | ESD03A5V5R17VCT-ND | 0,34000 € | Similar |
| ESD03A5V5R25V | Stackpole Electronics Inc | 0 | ESD03A5V5R25VTR-ND | 0,05603 € | Similar |
| ESDU03A5V5R17V | Stackpole Electronics Inc | 22.113 | ESDU03A5V5R17VCT-ND | 0,37000 € | Similar |
| ESDU03A5V5R25V | Stackpole Electronics Inc | 4.080 | 738-ESDU03A5V5R25VCT-ND | 0,31000 € | Similar |





