
ESDU03A5V5R25V | |
|---|---|
DigiKey Part Number | 738-ESDU03A5V5R25VTR-ND - Tape & Reel (TR) 738-ESDU03A5V5R25VCT-ND - Cut Tape (CT) 738-ESDU03A5V5R25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU03A5V5R25V |
Description | TVS DEVICE POLYMER 25V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU03A5V5R25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,09162 € | 45,81 € |
| 1.000 | 0,07279 € | 72,79 € |
| 2.000 | 0,07217 € | 144,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06285 € | 314,25 € |
| 10.000 | 0,05664 € | 566,40 € |
| 15.000 | 0,05414 € | 812,10 € |
| 25.000 | 0,05084 € | 1.271,00 € |
| 35.000 | 0,04951 € | 1.732,85 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

