MLVA02V05C033 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,10216 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03978 €
Datasheet
11 V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA02V05C033

DigiKey Part Number
283-2987-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVA02V05C033
Description
VARISTOR 11V 0201
Customer Reference
Detailed Description
11 V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
8 V
Varistor Voltage (Typ)
11 V
Varistor Voltage (Max)
14 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
33 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes