
VC020105T330WP | |
|---|---|
DigiKey Part Number | 478-5481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC020105T330WP |
Description | VARISTOR 12.8V 4A 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.8 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.8 V | |
Varistor Voltage (Max) | 15.6 V | |
Current - Surge | 4 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03978 € | 397,80 € |
| Unit Price without VAT: | 0,03978 € |
|---|---|
| Unit Price with VAT: | 0,04734 € |

